
KPS-SMD520 | |
|---|---|
DigiKey Part Number | 5583-KPS-SMD520-ND |
Manufacturer | KPS |
Manufacturer Part Number | KPS-SMD520 |
Description | SMART LCR METER |
Customer Reference | |
Detailed Description | Auto Average Tweezer Digital Multimeter Digit LCD, Dual Display Capacitance, Inductance, Resistance Function Features Auto Off, Hold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KPS | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Tweezer | |
Type | Digital | |
Display Type | LCD, Dual | |
Function | Capacitance, Inductance, Resistance | |
Functions, Extra | - | |
Features | Auto Off, Hold | |
Ranging | Auto | |
Response | Average | |
Ratings | - | |
Includes | Battery, Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.95000 | $64.95 |



