
550L104KCARD | |
---|---|
DigiKey Part Number | 1284-1852-2-ND - Tape & Reel (TR) 1284-1852-1-ND - Cut Tape (CT) 1284-1852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 550L104KCARD |
Description | CAP CER 0.1UF 16V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 550L104KCARD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.16000 | $8.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.66720 | $4,667.20 |