550L104KTT\500 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.79000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $6.49000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $6.36000
Datasheet
550L104KTT\500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550L104KTT\500

DigiKey Part Number
478-550L104KTT\500TR-ND - Tape & Reel (TR)
478-550L104KTT\500CT-ND - Cut Tape (CT)
478-550L104KTT\500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
550L104KTT\500
Description
CAP CER 0.1UF 16V 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.64000$5.64
10$4.11400$41.14
100$3.31790$331.79
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.05954$1,529.77
1,000$2.95893$2,958.93
1,500$2.90852$4,362.78
2,500$2.85264$7,131.60
3,500$2.81996$9,869.86
Manufacturers Standard Package