
MI1812K121R-00 | |
---|---|
DigiKey Part Number | 240-1040-2-ND - Tape & Reel (TR) 240-1040-1-ND - Cut Tape (CT) 240-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI1812K121R-00 |
Description | FERRITE BEAD 120 OHM 1812 1LN |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 1812 (4532 Metric) 1.5A 55mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 55mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.065" (1.65mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |