37004000430 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.89000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.63808
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.92070
Datasheet

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: $1.01000
Datasheet

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: $0.44000
Datasheet
TR5 370, 372,373, 374 Series; Short Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37004000430

DigiKey Part Number
F4471-ND
Manufacturer
Manufacturer Product Number
37004000430
Description
FUSE BRD MNT 400MA 250VAC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
400 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.025
Approval Agency
CCC, cURus, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200$0.59165$118.33
Manufacturers Standard Package