Direct
Similar
Similar


RHEF750 | |
|---|---|
DigiKey Part Number | RHEF750-ND RHEF750HF-ND |
Manufacturer | |
Manufacturer Part Number | RHEF750 |
Description | PTC RESET FUSE 16V 7.5A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 7.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 7.5 A | |
Current - Trip (It) | 13.1 A | |
Current - Max | 100 A | |
Time to Trip | 7 s | |
Resistance - Initial (Ri) (Min) | 9.4 mOhms | |
Resistance - Post Trip (R1) (Max) | 22 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.118" W (14.00mm x 3.00mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 5 | $0.79800 | $3.99 |
| 10 | $0.73700 | $7.37 |
| 50 | $0.61140 | $30.57 |
| 100 | $0.56420 | $56.42 |
| 250 | $0.50712 | $126.78 |
| 500 | $0.46766 | $233.83 |
| 1,000 | $0.43110 | $431.10 |
| 5,000 | $0.37225 | $1,861.25 |




