
M-18 PLAIN | |
---|---|
DigiKey Part Number | L212-ND |
Manufacturer | |
Manufacturer Product Number | M-18 PLAIN |
Description | BOX STEEL UNPAINTED 2"L X 2"W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Unpainted Open End(s) 2.000" L x 2.000" W (50.80mm x 50.80mm) X 1.250" (31.75mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.000" L x 2.000" W (50.80mm x 50.80mm) | |
Height | 1.250" (31.75mm) | |
Area (L x W) | 4.00in² (25.8cm²) | |
Design | Open End(s) | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.39000 | $3.39 |