M-18LID PLAIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-18LID PLAIN

DigiKey Part Number
L211-ND
Manufacturer
Manufacturer Product Number
M-18LID PLAIN
Description
LID FOR M18 BOX
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Metal, Steel Cover, Lid 2.000" L x 2.000" W x 0.024" H (50.80mm x 50.80mm x 0.61mm) Unpainted
Product Attributes
Type
Description
Select All
Category
Manufacturer
LMB Heeger Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Cover, Lid
Features
-
For Use With/Related Products
M18
Size / Dimension
2.000" L x 2.000" W x 0.024" H (50.80mm x 50.80mm x 0.61mm)
Color
Unpainted
Material
Metal, Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.42000$1.42
10$1.27900$12.79
50$1.23680$61.84
100$1.17990$117.99
Manufacturers Standard Package