RAS1-Analog-Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RAS1-Analog-Kit
RAS1-Analog-Kit
RAS1-Analog-Kit

RAS1-250S-A1K-C

DigiKey Part Number
2263-RAS1-250S-A1K-C-ND
Manufacturer
Manufacturer Product Number
RAS1-250S-A1K-C
Description
250 LB S-BEAM ANALOG KIT COMPRSN
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Loadstar Sensors
Series
Packaging
Box
Part Status
Active
Operating Force
113.40kgf (250lbs)
Output
Analog Voltage (0.5V ~ 4.5V)
Sensor Type
Load Cell
Accuracy
±0.02%
Compensated Temperature
-10°C ~ 40°C
Voltage - Supply
5V ~ 10V
Actuator Type
S-Beam
Actuator Style/Size
Internal Thread, 1/2-20
Includes
Sensor, Analog Interface, Power Supply, Calibration w/Certificate
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Loadstar Sensors
A separate $30.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$848.00000$848.00