
8252.HA.2530.32.23.96 | |
---|---|
DigiKey Part Number | 2264-8252.HA.2530.32.23.96-ND |
Manufacturer | |
Manufacturer Product Number | 8252.HA.2530.32.23.96 |
Description | SENSOR 300PSIG 1/4"NPT 4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trafag Sensors and Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 300PSI (2068.43kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12x1, 4 Pin | |
Maximum Pressure | 900PSI (6205.28kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.79000 | $99.79 |
6 | $79.38000 | $476.28 |
11 | $56.70000 | $623.70 |