
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part (Order Catalyst Separately) | |
Size / Dimension | 1 lb Container | |
Usable Temperature Range | -85°F ~ 221°F (-65°C ~ 105°C) | |
Color | Black | |
Thermal Conductivity | 1.22W/m-K | |
Features | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $115.22417 | $1,382.69 |










