
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Catalyst | |
Size / Dimension | - | |
Usable Temperature Range | -40°F ~ 266°F (-40°C ~ 130°C) | |
Color | Black | |
Thermal Conductivity | - | |
Features | - | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.77000 | $71.77 |
10 | $71.60900 | $716.09 |
25 | $71.54360 | $1,788.59 |
50 | $71.49420 | $3,574.71 |
100 | $71.44470 | $7,144.47 |