
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Acrylic Adhesive | |
Size / Dimension | 25 ml Syringe | |
Color | Gray | |
Thermal Conductivity | 0.60W/m-K | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 35.6°F ~ 46.4°F (2°C ~ 8°C) | |
Material Flammability Rating | - | |
Shelf Life Start | - |