
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Acrylic Adhesive (Activator Sold Separately) | |
Size / Dimension | 25 ml Syringe | |
Usable Temperature Range | - | |
Color | Gray | |
Thermal Conductivity | 1.25W/m-K | |
Features | - | |
Shelf Life | 21 Months | |
Storage/Refrigeration Temperature | 41°F (5°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Ships with Cold Pack. | |
Digi-Key Storage | Refrigerated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.16000 | $59.16 |
| 10 | $59.01900 | $590.19 |
| 30 | $58.95167 | $1,768.55 |
| 50 | $58.92020 | $2,946.01 |
| 100 | $58.87780 | $5,887.78 |





