
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Activator | |
Size / Dimension | 13 ml Bottle | |
Usable Temperature Range | - | |
Color | Yellow | |
Thermal Conductivity | - | |
Features | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 46.4°F ~ 69.8°F (8°C ~ 21°C) | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $37.68800 | $376.88 |