
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Acrylic | |
Features | Blue, Thermally Conductive | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 35.6°F ~ 46.4°F (2°C ~ 8°C) | |
Digi-Key Storage | Refrigerated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $325.34200 | $3,253.42 |



