L1MC-RGU4080500MP0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.83849
Datasheet
LED Lighting Color LUXEON 5052 RGBW Red, Green, Blue, White - Neutral (RGBW) 622nm Red, 528nm Green, 463nm Blue, 4000K White 2020 (5250 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1MC-RGU4080500MP0

DigiKey Part Number
1416-L1MC-RGU4080500MP0TR-ND - Tape & Reel (TR)
1416-L1MC-RGU4080500MP0CT-ND - Cut Tape (CT)
1416-L1MC-RGU4080500MP0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
L1MC-RGU4080500MP0
Description
LED LUXEON 5052 RGBW 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON 5052 RGBW Red, Green, Blue, White - Neutral (RGBW) 622nm Red, 528nm Green, 463nm Blue, 4000K White 2020 (5250 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
622nm Red, 528nm Green, 463nm Blue, 4000K White
Current - Test
120mA Red, 120mA Green, 120mA Blue, 120mA White
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.15V Green, 3V Blue, 3V White
Lumens/Watt @ Current - Test
71 lm/W Red, 101 lm/W Green, 22 lm/W Blue, 164 lm/W White
Current - Max
250mA Red, 240mA Green, 240mA Blue, 240mA White
Luminous Flux @ Current/Temperature
18lm Red, 38lm Green, 8lm Blue, 59lm White
Temperature - Test
25°C
Viewing Angle
134° Red, 130° Green, 120° Blue, 120° White
Mounting Type
Surface Mount
Package / Case
2020 (5250 Metric)
Supplier Device Package
5052
Size / Dimension
0.204" L x 0.197" W (5.18mm x 5.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.35100$13.51
100$1.02780$102.78
500$0.88506$442.53
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.83849$838.49
2,000$0.79902$1,598.04
3,000$0.77880$2,336.40
5,000$0.75599$3,779.95
7,000$0.74243$5,197.01
10,000$0.72921$7,292.10
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.