
E-10320 | |
---|---|
DigiKey Part Number | 3080-E-10320-ND |
Manufacturer | |
Manufacturer Product Number | E-10320 |
Description | SOLENOID 50 MM, 24VDC |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Type Stroke 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnet-Schultz of America | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Duty Cycle | Continuous | |
Voltage - Rated | 24VDC | |
Power (Watts) | 6.2 W | |
DC Resistance (DCR) | 93Ohm | |
Size / Dimension | 1.969" Dia (50.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.92000 | $42.92 |
10 | $39.20000 | $392.00 |
50 | $35.76000 | $1,788.00 |