
E-10323 | |
---|---|
DigiKey Part Number | 3080-E-10323-ND |
Manufacturer | |
Manufacturer Product Number | E-10323 |
Description | SOLENOID 100 MM, 24VDC |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Type Stroke 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnet-Schultz of America | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Duty Cycle | Continuous | |
Voltage - Rated | 24VDC | |
Power (Watts) | 17 W | |
DC Resistance (DCR) | 33.9Ohm | |
Termination Style | Wire Leads | |
Size / Dimension | 3.937" Dia (100.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $138.17000 | $138.17 |
10 | $126.19000 | $1,261.90 |
25 | $115.14000 | $2,878.50 |