FL1P-8NJ-2-R24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1P-8NJ-2-R24V

DigiKey Part Number
458-FL1P-8NJ-2-R24V-ND
Manufacturer
Manufacturer Product Number
FL1P-8NJ-2-R24V
Description
LED RED 8MM NUT 24VAC/DC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 35° 21.6V ~ 26.4V 20mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
AC/DC
Voltage
21.6V ~ 26.4V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.00mm)
Lens Size
8.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
1000 ~ 1500mcd
Wavelength - Peak
-
Viewing Angle
35°
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP50
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.66000$4.66
35$3.02114$105.74
105$2.73305$286.97
525$2.42592$1,273.61
1,015$2.33058$2,365.54
2,030$2.24542$4,558.20
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.