
FL1P-8NJ-2-Y24V | |
---|---|
DigiKey Part Number | 458-FL1P-8NJ-2-Y24V-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8NJ-2-Y24V |
Description | LED YEL 8MM NUT 24VAC/DC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 35° 21.6V ~ 26.4V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 21.6V ~ 26.4V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.00mm) | |
Lens Size | 8.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP50 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.66000 | $4.66 |
35 | $3.02114 | $105.74 |
105 | $2.73305 | $286.97 |
525 | $2.42592 | $1,273.61 |
1,015 | $2.33058 | $2,365.54 |
2,030 | $2.24542 | $4,558.20 |