HMI5100B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HMI5100B
HMI5100B(bottom)

HMI5100B

DigiKey Part Number
2212-HMI5100B-ND
Manufacturer
Manufacturer Product Number
HMI5100B
Description
10.1" HMI, FREE SOFTWARE
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.0" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maple Systems Inc
Series
Packaging
Bulk
Part Status
Obsolete
Type
Touchscreen
Size - Display
10.0"
Display Type
Color
Case Color
Black
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Water Resistant; NEMA 4X
Voltage - Supply
10.5 ~ 28VDC
Features
Memory Card Interface
For Use With/Related Products
Multiple PLC/Controller Manufacturers
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Maple Systems
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$635.00000$635.00