
ACMS322513A520 | |
---|---|
DigiKey Part Number | 5262-ACMS322513A520TR-ND - Tape & Reel (TR) 5262-ACMS322513A520CT-ND - Cut Tape (CT) 5262-ACMS322513A520DKR-ND - Digi-Reel® |
Manufacturer | Max Echo |
Manufacturer Product Number | ACMS322513A520 |
Description | FERRITE BEAD 52 OHM 1210 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 52 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.14900 | $1.49 |
25 | $0.12920 | $3.23 |
50 | $0.11580 | $5.79 |
100 | $0.10340 | $10.34 |
250 | $0.08844 | $22.11 |
500 | $0.07814 | $39.07 |
1,000 | $0.06860 | $68.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.05973 | $119.46 |
4,000 | $0.05146 | $205.84 |
6,000 | $0.05113 | $306.78 |