
M1621HCT-EXT1/100-00044-01 | |
---|---|
DigiKey Part Number | 5420-M1621HCT-EXT1/100-00044-01-ND |
Manufacturer | |
Manufacturer Product Number | M1621HCT-EXT1/100-00044-01 |
Description | Helical Iridium Certified Passiv |
Customer Reference | |
Detailed Description | RF ANTENNA Iridium™ Whip, Straight MCX, SMA, SMB, TNC Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maxtena Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.621GHz | |
Frequency Range | 1.616GHz ~ 1.626GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 1dBic | |
Features | Cable - 1.5m | |
Termination | MCX, SMA, SMB, TNC | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 2.055" (52.20mm) | |
Applications | Iridium™ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.00000 | $72.00 |
10 | $68.39000 | $683.90 |
25 | $66.59000 | $1,664.75 |