



M1621HCT-LP-SM/ | |
---|---|
DigiKey Part Number | 5420-M1621HCT-LP-SM/-ND |
Manufacturer | |
Manufacturer Product Number | M1621HCT-LP-SM/ |
Description | IRIDIUM SFX HOLE MOUNT LOW-PROFI |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Dome TNC Female Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maxtena Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.621GHz | |
Frequency Range | 1.616GHz ~ 1.626GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBic | |
Features | - | |
Termination | TNC Female | |
Ingress Protection | IP66 | |
Mounting Type | Through Hole | |
Height (Max) | 1.496" (38.00mm) | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $294.00000 | $294.00 |