SD103AWSL-13P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 873
Unit Price: $0.18000
Datasheet
Diode 40 V 350mA Surface Mount SOD-323FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103AWSL-13P

DigiKey Part Number
353-SD103AWSL-13PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
SD103AWSL-13P
Description
DIODE SCHOTTK 40V 350MA SOD323FL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-323FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323FL
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.