Parametric Equivalent
Parametric Equivalent



SK220HE3-LTP | |
|---|---|
DigiKey Part Number | 353-SK220HE3-LTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | SK220HE3-LTP |
Description | DIODE SCHOTTKY 200V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08104 | $243.12 |
| 6,000 | $0.07324 | $439.44 |
| 9,000 | $0.06927 | $623.43 |
| 15,000 | $0.06480 | $972.00 |
| 21,000 | $0.06215 | $1,305.15 |
| 30,000 | $0.05957 | $1,787.10 |
| 75,000 | $0.05392 | $4,044.00 |
| 150,000 | $0.05150 | $7,725.00 |



