Parametric Equivalent
Parametric Equivalent



SK220Q-LTP | |
|---|---|
DigiKey Part Number | 353-SK220Q-LTPTR-ND - Tape & Reel (TR) 353-SK220Q-LTPCT-ND - Cut Tape (CT) 353-SK220Q-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SK220Q-LTP |
Description | DIODE SCHOTTKY 200V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.28800 | $2.88 |
| 100 | $0.19330 | $19.33 |
| 500 | $0.14502 | $72.51 |
| 1,000 | $0.12941 | $129.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12672 | $380.16 |
| 6,000 | $0.12160 | $729.60 |
| 9,000 | $0.08056 | $725.04 |
| 15,000 | $0.07500 | $1,125.00 |



