Parametric Equivalent
Parametric Equivalent



SK36AHE3-LTP | |
|---|---|
DigiKey Part Number | 353-SK36AHE3-LTPTR-ND - Tape & Reel (TR) 353-SK36AHE3-LTPCT-ND - Cut Tape (CT) 353-SK36AHE3-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SK36AHE3-LTP |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.30500 | $3.05 |
| 100 | $0.19330 | $19.33 |
| 500 | $0.14502 | $72.51 |
| 1,000 | $0.12941 | $129.41 |
| 2,000 | $0.11626 | $232.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10200 | $510.00 |
| 10,000 | $0.09318 | $931.80 |
| 15,000 | $0.08868 | $1,330.20 |
| 25,000 | $0.08363 | $2,090.75 |
| 35,000 | $0.08064 | $2,822.40 |
| 50,000 | $0.07773 | $3,886.50 |
| 125,000 | $0.07500 | $9,375.00 |





