Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SS36 | |
|---|---|
DigiKey Part Number | 5399-SS36TR-ND - Tape & Reel (TR) 5399-SS36CT-ND - Cut Tape (CT) 5399-SS36DKR-ND - Digi-Reel® |
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. |
Manufacturer Part Number | SS36 |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.09200 | $0.92 |
| 100 | $0.05680 | $5.68 |
| 500 | $0.04112 | $20.56 |
| 1,000 | $0.03603 | $36.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.03173 | $63.46 |
| 4,000 | $0.02810 | $112.40 |
| 6,000 | $0.02625 | $157.50 |
| 10,000 | $0.02416 | $241.60 |
| 14,000 | $0.02292 | $320.88 |
| 20,000 | $0.02171 | $434.20 |
| 50,000 | $0.01906 | $953.00 |
| 100,000 | $0.01743 | $1,743.00 |
| 200,000 | $0.01605 | $3,210.00 |











