LMR-400-DB-BF-4310M(QTY:16ft)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-UF-4310M-BF(QTY:40ft)

DigiKey Part Number
4613-LMR-400-UF-4310M-BF(QTY:40ft)-ND
Manufacturer
Manufacturer Product Number
LMR-400-UF-4310M-BF(QTY:40ft)
Description
COAX CBL 4.3/10 TO BNC 40'
Customer Reference
Detailed Description
Cable Assembly Coaxial 4.3/10 to BNC LMR 400 480.0" (12.2m) 40.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Bulk
Part Status
Active
Style
4.3/10 to BNC
1st Connector
4.3/10 Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
480.0" (12.2m) 40.0'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$171.30000$171.30
10$163.51700$1,635.17
25$155.73000$3,893.25