25QHTF32-37.088-PD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25QHTF32-14.284-PD

DigiKey Part Number
5672-25QHTF32-14.284-PD-ND
Manufacturer
Mercury Electronics Ind. Co. Ltd
Manufacturer Product Number
25QHTF32-14.284-PD
Description
14.284 MHz XO 2.5V 3.2X2.5 MM PD
Customer Reference
Detailed Description
14.284 MHz XO (Standard) LVCMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
14.284 MHz
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
22mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Mercury Electronic Ind., Co., Ltd.
A separate $28.00 flat rate shipping fee will apply
All prices are in USD
Strip
QuantityUnit PriceExt Price
5$31.15000$155.75
10$19.97000$199.70
25$15.66000$391.50
50$13.35000$667.50
75$10.77000$807.75
100$8.55000$855.00
250$7.17000$1,792.50