


419E-340G | |
---|---|
DigiKey Part Number | 473-419E-340G-ND |
Manufacturer | |
Manufacturer Product Number | 419E-340G |
Description | PREMIUM ACRYLIC CONFORMAL COATIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Acrylic Adhesive Coating Aerosol, 14.2 oz (403g) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Acrylic Adhesive | |
Color | Clear | |
Form | Aerosol, 14.2 oz (403g) | |
Features | Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.04000 | $47.04 |
5 | $41.35200 | $206.76 |
12 | $38.82333 | $465.88 |
36 | $36.11056 | $1,299.98 |
60 | $35.00100 | $2,100.06 |
108 | $33.83009 | $3,653.65 |
252 | $32.32123 | $8,144.95 |