
9510-300ML | |
|---|---|
DigiKey Part Number | 473-9510-300ML-ND |
Manufacturer | |
Manufacturer Part Number | 9510-300ML |
Description | ONE-PART EPOXY POT COMP 300ML |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Epoxy “Potting |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy | |
Features | 300mL | |
For Use With/Related Products | Potting | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 39°F ~ 50°F (4°C ~ 10°C) | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.12000 | $94.12 |
| 10 | $72.88700 | $728.87 |
| 26 | $66.01038 | $1,716.27 |
| 50 | $61.84040 | $3,092.02 |
| 100 | $57.84480 | $5,784.48 |




