



C20-110L56-WP | |
---|---|
DigiKey Part Number | 2768-C20-110L56-WP-ND |
Manufacturer | |
Manufacturer Product Number | C20-110L56-WP |
Description | CAT 6 Waterproof Coupler |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Shield Material | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $13.44000 | $67.20 |
50 | $13.18000 | $659.00 |
200 | $12.92000 | $2,584.00 |