



DK-A-CAT6E6A-WC-02 | |
---|---|
DigiKey Part Number | 5372-DK-A-CAT6E6A-WC-02-ND |
Manufacturer | Syston |
Manufacturer Product Number | DK-A-CAT6E6A-WC-02 |
Description | Waterproof RJ45 Coupler 2Pcs |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Syston | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Industrial Environments, Quick Lever Coupling | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | Front Side Nut, Rear Side Nut | |
Ratings | Cat6a | |
Shielding | Shielded | |
Contact Finish | Gold | |
Contact Material | - | |
Housing Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.99000 | $20.99 |
2 | $19.94000 | $39.88 |
3 | $18.89000 | $56.67 |
4 | $17.84250 | $71.37 |
5 | $16.79200 | $83.96 |