



E07-171-OTG | |
---|---|
DigiKey Part Number | 2768-E07-171-OTG-ND |
Manufacturer | |
Manufacturer Product Number | E07-171-OTG |
Description | USB A~MCR B R/A ON-THE-GO CBL |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Micro B Male, Right Angle 0.33' (100.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.33' (100.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $7.99000 | $15.98 |
50 | $6.99000 | $349.50 |
100 | $6.50000 | $650.00 |