
SANOXY-VNDR-OTG-90 | |
---|---|
DigiKey Part Number | 2981-SANOXY-VNDR-OTG-90-ND |
Manufacturer | |
Manufacturer Product Number | SANOXY-VNDR-OTG-90 |
Description | USB2.0A RCPT-MCR B PLUG R/A OTG |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Micro B Male, Right Angle Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | - | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.99000 | $12.99 |
2 | $7.59000 | $15.18 |
5 | $7.19200 | $35.96 |
10 | $7.03100 | $70.31 |
20 | $6.79150 | $135.83 |
30 | $6.39200 | $191.76 |