
E08-001Y-10 | |
---|---|
DigiKey Part Number | 2768-E08-001Y-10-ND |
Manufacturer | |
Manufacturer Product Number | E08-001Y-10 |
Description | CABLE MOD 8P8C PLUG-PLUG 1' 10PK |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded/Snagless | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $24.99000 | $124.95 |
25 | $24.75000 | $618.75 |
50 | $24.50000 | $1,225.00 |
100 | $24.25000 | $2,425.00 |
500 | $23.95000 | $11,975.00 |




