



E08-001BL | |
---|---|
DigiKey Part Number | 2768-E08-001BL-ND |
Manufacturer | |
Manufacturer Product Number | E08-001BL |
Description | 1' CAT 6 Molded Patch Cable |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | 24 AWG, Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $0.90000 | $45.00 |
100 | $0.85000 | $85.00 |
250 | $0.80000 | $200.00 |
500 | $0.72000 | $360.00 |
1,000 | $0.68000 | $680.00 |









