M02-11610
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M02-11610
M02-11610
M02-11610

M02-11610

DigiKey Part Number
2768-M02-11610-ND
Manufacturer
Manufacturer Product Number
M02-11610
Description
CABLE ASSY DB09 DB25 GRY 3.05M
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9, DB25 Gray, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Connectors, Inc.
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB9, DB25
Number of Positions
9, 25
Length
10.00' (3.05m)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
PC Modem (AT Adapter Cable)
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Micro Connectors Inc.
FREE SHIPPING for this product
All prices are in USD
Bag
QuantityUnit PriceExt Price
5$12.95000$64.75
10$12.75000$127.50
25$12.50000$312.50
50$12.25000$612.50
100$12.00000$1,200.00