


BE-180203 | |
---|---|
DigiKey Part Number | 5600-BE-180203-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | BE-180203 |
Description | 15ft Serial RS232 DB25/DB25 M/M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Beige 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9, DB25 | |
Number of Positions | 9, 25 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Beige | |
Usage | RS-232 Connection Cable | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.68000 | $9.68 |
10 | $8.13000 | $81.30 |
25 | $7.84000 | $196.00 |
50 | $7.57000 | $378.50 |
100 | $7.33000 | $733.00 |
250 | $7.14000 | $1,785.00 |
500 | $6.94000 | $3,470.00 |
1,000 | $6.77000 | $6,770.00 |
2,000 | $6.62000 | $13,240.00 |