Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



M05-123UL | |
|---|---|
DigiKey Part Number | 2768-M05-123UL-ND |
Manufacturer | |
Manufacturer Part Number | M05-123UL |
Description | 3' AC Power Cord 18AWG (NEMA 5-1 |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | - | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $8.99000 | $44.95 |
| 10 | $8.54000 | $85.40 |
| 25 | $8.11000 | $202.75 |
| 50 | $7.70000 | $385.00 |
| 100 | $7.31000 | $731.00 |
















