



NVME-S32USBA | |
---|---|
DigiKey Part Number | 2768-NVME-S32USBA-ND |
Manufacturer | |
Manufacturer Product Number | NVME-S32USBA |
Description | M.2 NVMe/SATA SSD - USB 3.2 Adp |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | M.2 NVMe, SATA SSD to USB | |
Convert From (Adapter End) | M.2 NVMe, SATA SSD | |
Convert To (Adapter End) | USB - A 3.2 Male | |
Interface | SATA | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $34.99000 | $104.97 |
60 | $33.24000 | $1,994.40 |
120 | $31.57000 | $3,788.40 |
240 | $29.99000 | $7,197.60 |