
T1A-UM2-E | |
---|---|
DigiKey Part Number | 5453-T1A-UM2-E-ND |
Manufacturer | Tier One |
Manufacturer Product Number | T1A-UM2-E |
Description | E-key M.2 to USB-C adapter |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tier One | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | M.2 E-Key to USB-C | |
Convert From (Adapter End) | M.2 E-Key | |
Convert To (Adapter End) | USB - C Female | |
Interface | CMOS (1.8V) UART, I2C, USB 2.0 | |
Utilized IC / Part | FT260S |