



TR4-560BLOU-500 | |
---|---|
DigiKey Part Number | 2768-TR4-560BLOU-500-ND |
Manufacturer | |
Manufacturer Product Number | TR4-560BLOU-500 |
Description | CABLE CAT6 8COND 23AWG BLUE 500' |
Customer Reference | |
Detailed Description | 500.0' (152.4m) - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Length | 500.0' (152.4m) | |
Jacket Color | Blue | |
Ratings | UL Style CM | |
Features | Rip Cord, UV Resistant, Water Resistant | |
Usage | Network |
