C20-110L6W.MAIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C20-110L6W.MAIN
C20-110L6W.PT01
C20-110L6W.PT02

C20-110L6W

DigiKey Part Number
2768-C20-110L6W-ND
Manufacturer
Manufacturer Product Number
C20-110L6W
Description
CAT 6 Inline RJ45 Coupler White
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Connectors, Inc.
Series
-
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Ratings
Cat6
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,284
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Micro Connectors Inc.
FREE SHIPPING for this product
All prices are in USD
Bag
QuantityUnit PriceExt Price
10$3.70000$37.00
50$3.51000$175.50
100$3.33000$333.00
500$3.16000$1,580.00