



TR4-560SHBL-250 | |
---|---|
DigiKey Part Number | 2768-TR4-560SHBL-250-ND |
Manufacturer | |
Manufacturer Product Number | TR4-560SHBL-250 |
Description | CABLE CAT6 8COND 23AWG BLUE 250' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG Foil, Braid 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.283" (7.19mm) | |
Shield Type | Foil, Braid | |
Length | 250.0' (76.2m) | |
Jacket Color | Blue | |
Ratings | UL Style | |
Features | - |