



C20-088L6S-50 | |
---|---|
DigiKey Part Number | 2768-C20-088L6S-50-ND |
Manufacturer | |
Manufacturer Product Number | C20-088L6S-50 |
Description | CAT 6 RJ45 Mod Plug Shld 50-Pack |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Shielded | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | Crimp | |
Length | - | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $19.50000 | $78.00 |
80 | $18.52000 | $1,481.60 |
200 | $17.59000 | $3,518.00 |
400 | $16.71000 | $6,684.00 |