



TR4-560SR-BL | |
---|---|
DigiKey Part Number | 2768-TR4-560SR-BL-ND |
Manufacturer | |
Manufacturer Product Number | TR4-560SR-BL |
Description | 1000 FT CAT 6 Solid & Shielded ( |
Customer Reference | |
Detailed Description | 1000.0' (304.8m) - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG Foil |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $334.00000 | $334.00 |
10 | $300.00000 | $3,000.00 |
20 | $270.00000 | $5,400.00 |